Part Details for SMKDS 1/ 4-3,81 by Phoenix Contact
Overview of SMKDS 1/ 4-3,81 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMKDS 1/ 4-3,81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0279
|
Newark | Tb, Wire To Brd, 4Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1Mm², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:200V Rohs Compliant: Yes |Phoenix Contact SMKDS 1/ 4-3,81 (Alternate Part Number: 4017918025755 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$0.8460 | Buy Now |
Part Details for SMKDS 1/ 4-3,81
SMKDS 1/ 4-3,81 CAD Models
SMKDS 1/ 4-3,81 Part Data Attributes
|
SMKDS 1/ 4-3,81
Phoenix Contact
Buy Now
|
Compare Parts:
SMKDS 1/ 4-3,81
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |