-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Colorless Transparent, 1.4mm, 2.0 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-210MTT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70522196
|
RS | ROHM SML-210MTT86,SML-21 SER Yellow-Green LED,570 nm 2012(0805),Rectangle Lens | ROHM Semiconductor SML-210MTT86 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0810 / $0.0950 | RFQ |
|
Bristol Electronics | Min Qty: 14 | 3794 |
|
$0.0750 / $0.3750 | Buy Now |
DISTI #
SMC-SML-210MTT86
|
Sensible Micro Corporation | Led Green Clear 0805 Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 1 |
|
$0.0385 / $0.0418 | RFQ |
DISTI #
SML-210MTT86
|
Avnet Asia | LED Uni-Color Yellow Green 570nm 2-Pin Chip LED T/R (Alt: SML-210MTT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SML-210MTT86
|
Avnet Silica | LED Uni-Color Yellow Green 570nm 2-Pin Chip LED T/R (Alt: SML-210MTT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900634113
|
Chip One Stop | LED Uni-Color Yellow Green 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 143319 |
|
$0.0669 / $0.2070 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 358 |
|
RFQ | |
|
LCSC | 20mA 16mcd Colorless Transparent Lens -30+85 Yellow-green 70mW 2.2V 0805 LED Indication - Discrete ROHS | 2920 |
|
$0.0417 / $0.0778 | Buy Now |
|
Win Source Electronics | LED Uni-Color Yellowish Green 2-Pin Chip 0805(2012Metric) T/R / LED GREEN CLEAR 0805 SMD | 30126 |
|
$0.0549 / $0.0823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-210MTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-210MTT86
ROHM Semiconductor
Single Color LED, Green, Colorless Transparent, 1.4mm, 2.0 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2.0 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOWISH GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.036 cd | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.35 mm |
This table gives cross-reference parts and alternative options found for SML-210MTT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-210MTT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-210MTT87 | ROHM Semiconductor | Check for Price | Single Color LED, Green, Transparent Clear, 1.4mm, | SML-210MTT86 vs SML-210MTT87 |