Part Details for SML-211UT by ROHM Semiconductor
Overview of SML-211UT by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML-211UT
SML-211UT CAD Models
SML-211UT Part Data Attributes
|
SML-211UT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-211UT
ROHM Semiconductor
Single Color LED, Red, Colorless Transparent, 2mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.35 mm |
Alternate Parts for SML-211UT
This table gives cross-reference parts and alternative options found for SML-211UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-211UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM1JR35200AE | Single Color LED, Red, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.35 MM HEIGHT, DIE-2 | Sharp Corp | SML-211UT vs GM1JR35200AE |
LT1ZE67A | Single Color LED, Yellow Green, Milky Diffused, 1.2mm, | Sharp Corp | SML-211UT vs LT1ZE67A |
LT1ZR40A | Single Color LED, Red, Milky Diffused, 1.25mm, | Sharp Corp | SML-211UT vs LT1ZR40A |
LT1U40A | Single Color LED, Super Luminosity Red, Milky Diffused, 1.25mm, | Sharp Corp | SML-211UT vs LT1U40A |