-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-310MTT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML-310MTT86
|
Avnet Americas | LED Single Chip Yellowish Green 570nm 20mA 2-Pin 0603 [1608 Metric] - Tape and Reel (Alt: SML-310MTT86) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
RFQ | |
|
Bristol Electronics | 17260 |
|
RFQ | ||
DISTI #
SML-310MTT86
|
TME | LED, green, SMD, 0603, 3.6÷16mcd, 2.2VDC, 1.6x0.8x0.8mm, 20mA, 55mW Min Qty: 1 | 0 |
|
$0.0491 / $0.3121 | RFQ |
DISTI #
SML-310MTT86
|
Avnet Asia | LED Single Chip Yellowish Green 570nm 20mA 2-Pin 0603 [1608 Metric] (Alt: SML-310MTT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SML-310MTT86
|
Avnet Silica | LED Single Chip Yellowish Green 570nm 20mA 2Pin 0603 1608 Metric (Alt: SML-310MTT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | SML-310 Series Green 0603 140� Clear 16 mcd 2.2 V Surface Mount Chip LED RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 60000 |
|
$0.0815 / $0.0883 | Buy Now |
|
Vyrian | Optoelectronics | 84459 |
|
RFQ | |
|
Win Source Electronics | LED Uni-Color Yellowish Green 2-Pin Chip 0603(1608Metric) T/R / LED GREEN CLEAR 0603 SMD | 9000 |
|
$0.0504 / $0.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-310MTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-310MTT86
ROHM Semiconductor
Single Color LED, Green, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOWISH GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.3 mm |
This table gives cross-reference parts and alternative options found for SML-310MTT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-310MTT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-310MT | ROHM Semiconductor | Check for Price | Single Color LED, Green, Transparent Clear, 1.2mm, | SML-310MTT86 vs SML-310MT |
The recommended storage temperature for SML-310MTT86 is -40°C to 100°C.
Yes, the SML-310MTT86 is designed to operate in humid environments, but it's recommended to follow the recommended storage and handling procedures to prevent moisture-related issues.
The maximum soldering temperature for SML-310MTT86 is 260°C for 10 seconds.
Yes, the SML-310MTT86 is compatible with lead-free soldering, but it's recommended to follow the recommended soldering profile to ensure reliable operation.
The recommended operating voltage range for SML-310MTT86 is 2.7V to 5.5V.