-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-512MWT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70522044
|
RS | ROHM SML-512MWT86,SML-51 Series Green LED,1608(0603),Rectangle Lens SMD package Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1710 / $0.2020 | RFQ |
|
Bristol Electronics | 312774 |
|
RFQ | ||
DISTI #
SML-512MWT86
|
Avnet Asia | LED Uni-Color Yellow Green 570nm 2-Pin Chip LED T/R (Alt: SML-512MWT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SML-512MWT86
|
Avnet Silica | LED UniColor Yellow Green 570nm 2Pin Chip LED TR (Alt: SML-512MWT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SML-512MWT86
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: Yes Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2573 |
|
$0.0799 / $0.2690 | Buy Now |
|
LCSC | 40mcd White Lens 570nm Yellow-green 2.1V 0603 LED Indication - Discrete ROHS | 180 |
|
$0.0936 / $0.1943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-512MWT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-512MWT86
ROHM Semiconductor
Single Color LED, Yellow Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR | |
Peak Wavelength | 570 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
The recommended operating temperature range for the SML-512MWT86 is -40°C to 125°C.
The POR circuitry in the SML-512MWT86 is designed to reset the device during power-up. To handle POR, ensure that the power supply voltage (VCC) rises slowly and monotonically to avoid false resets. A minimum rise time of 1 ms is recommended.
The maximum current rating for the SML-512MWT86 is 100 mA. Exceeding this rating may cause damage to the device.
To ensure EMC with the SML-512MWT86, follow proper PCB design guidelines, use a ground plane, and add decoupling capacitors to minimize electromagnetic interference (EMI).
The recommended storage temperature range for the SML-512MWT86 is -40°C to 150°C.