-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Red/green/blue, Water Clear, 1mm, 1 X 1 MM, LEAD FREE PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX0404SIUPGUSB by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T0583
|
Newark | Quasarbrite 0404 Smd Rgb Led, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Square, Forward Current/Color:R 2Ma, G 2Ma, B 2Ma, Luminous Intensity/Color:R 30Mcd, G 40Mcd, B 20Mcd Rohs Compliant: Yes |Lumex SML-LX0404SIUPGUSB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 65182 |
|
$0.4090 / $0.5200 | Buy Now |
DISTI #
23T0584
|
Newark | Quasarbrite 0404 Smd Rgb Led, Full Reel, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Square, Forward Current/Color:R 2Ma, G 2Ma, B 2Ma, Forward Voltage/Color:R 1.75V, G 2.75V, B 2.6V Rohs Compliant: Yes |Lumex SML-LX0404SIUPGUSB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 50000 |
|
$0.3370 | Buy Now |
DISTI #
70127422
|
RS | Rgb Surface Mount Led, 0404 Package, 1.0Mm X 1.0Mm X 0.25Mm | Lumex SML-LX0404SIUPGUSB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1970 |
|
$0.3700 | Buy Now |
DISTI #
LMXSML-LX0404SIUPGUSB.P
|
Heilind Electronics | CUT TAPE | Americas - 1395 in Stock |
|
$0.6667 / $0.8511 | Buy Now |
|
Bristol Electronics | 152 |
|
RFQ | ||
DISTI #
SML-LX0404SIUPGUSB
|
TME | LED, SMD, 0404, RGB, 1x1x0.25mm, 120°, 25/25/10mA, Lens: transparent Min Qty: 1 | 1353 |
|
$0.4090 / $0.9210 | Buy Now |
DISTI #
LMXSML-LX0404SIUPGUSB.P
|
Interstate Connecting Components | CUT TAPE | 465 |
|
$0.6667 / $0.8511 | Buy Now |
DISTI #
SMC-SML-LX0404SIUPGUSB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2734 |
|
RFQ | |
|
New Advantage Corporation | Red/Green/Blue 0404 120� Water Clear 30/40/20 mcd PCB Surface Mount LED RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 220000 |
|
$0.4867 / $0.5214 | Buy Now |
|
Win Source Electronics | LED RGB CLEAR SMD / 1.0 mm x 1.0mm P.C.B. SML, FULL COLOR, WATER CLEAR LENS, TAPE AND REEL | 10000 |
|
$0.3611 / $0.5416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-LX0404SIUPGUSB
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX0404SIUPGUSB
ITW Lumex
Triple Color LED, Red/green/blue, Water Clear, 1mm, 1 X 1 MM, LEAD FREE PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 1 X 1 MM, LEAD FREE PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 30.0/40.0/20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.25 mm | |
Packing Method | TR | |
Peak Wavelength | 632/518/465 nm | |
Shape | SQUARE | |
Size | 1 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |