-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused Milky White, 1.4mm, LEAD FREE PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2293
|
Newark | Led, Green, 1.25Mm X 1.4Mm, 11Mcd, 565Nm, Full Reel, Led Color:Green, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:11Mcd, Viewing Angle:140° Rohs Compliant: Yes |Lumex SML-LXT0805GW-TR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 60000 |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
75K1437
|
Newark | Led, Green, 1.25Mm X 1.4Mm, 11Mcd, 565Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:11Mcd, Viewing Angle:140°, Product Range:-Rohs Compliant: Yes |Lumex SML-LXT0805GW-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8978 |
|
$0.0890 / $0.3540 | Buy Now |
DISTI #
70127238
|
RS | Green LED, 565 nm 0805Diffused, Rectangle Lens SMD package | Lumex SML-LXT0805GW-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31357 |
|
$0.2240 / $0.3200 | Buy Now |
DISTI #
LMXSML-LXT0805GW-TR
|
Heilind Electronics | 2X1.25MM THIN SMT LED,56 5 GRN | Americas - 195000 in Stock |
|
$0.0613 / $0.0667 | Buy Now |
DISTI #
LMXSML-LXT0805GW-TR.P
|
Heilind Electronics | 2X1.25MM THIN SMT LED,56 5 GRN - CUT TAPE | Americas - 257 in Stock |
|
$0.1064 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 24530 |
|
$0.0405 / $0.3000 | Buy Now |
|
Bristol Electronics | 10689 |
|
RFQ | ||
|
Bristol Electronics | 9108 |
|
RFQ | ||
DISTI #
SML-LXT0805GW-TR
|
TME | LED, SMD, 0805, green, 11mcd, 2x1.25x0.8mm, 140°, 20mA, λd: 565nm Min Qty: 1 | 2122 |
|
$0.0670 / $0.3260 | Buy Now |
DISTI #
SML-LXT0805GW-TR
|
IBS Electronics | Green LED, 565 nm 0805Diffused, Rectangle Lens SMD package Min Qty: 3377 Package Multiple: 1 | 8000 |
|
$0.0806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-LXT0805GW-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXT0805GW-TR
ITW Lumex
Single Color LED, Green, Diffused Milky White, 1.4mm, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.6.B | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 11.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 140 deg |