-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-P12UTT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70521986
|
RS | ROHM SML-P12UTT86,SML-P12 PICOLED Series Red LED,620 nm 1006(0402),Square Lens | ROHM Semiconductor SML-P12UTT86 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0820 / $0.0970 | RFQ |
|
Bristol Electronics | 10064 |
|
RFQ | ||
DISTI #
SMC-SML-P12UTT86
|
Sensible Micro Corporation | Rohs Led, 620Nm Red Led, 0402 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 330 |
|
$0.3690 / $0.3997 | RFQ |
DISTI #
SML-P12UTT86
|
Avnet Asia | LED Uni-Color Red 2-Pin SMD T/R (Alt: SML-P12UTT86) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SML-P12UTT86
|
Avnet Silica | LED UniColor Red 2Pin SMD TR (Alt: SML-P12UTT86) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 17177 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-P12UTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P12UTT86
ROHM Semiconductor
Single Color LED, Red, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 85.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 0.9 mm |
This table gives cross-reference parts and alternative options found for SML-P12UTT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-P12UTT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-P12VTT86 | ROHM Semiconductor | $0.1479 | Single Color LED, Red, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN | SML-P12UTT86 vs SML-P12VTT86 |
The recommended operating temperature range for the SML-P12UTT86 is -40°C to 85°C.
To ensure reliability in high-temperature applications, it is recommended to derate the current and voltage ratings according to the temperature derating curve provided in the datasheet.
The maximum forward current rating for the SML-P12UTT86 is 1A.
To prevent damage during soldering, it is recommended to use a soldering iron with a temperature below 260°C and to avoid applying excessive force or pressure to the device.
The recommended storage condition for the SML-P12UTT86 is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%.