-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED, White Diffused
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6416
|
Newark | Led, Picoled, Red, Yellow Green, R 52Mcd, Yg 21Mcd, R 2.1V, Yg 2.2V, R 20Ma, Yg 20Ma Rohs Compliant: Yes |Rohm SML-P24MUWT86R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4615 |
|
$0.2070 / $0.6140 | Buy Now |
DISTI #
SML-P24MUWT86R
|
Avnet Americas | LED Bi-Color Green/Red Chip LED 4-Pin 0404 T/R - Tape and Reel (Alt: SML-P24MUWT86R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1523 / $0.1737 | Buy Now |
|
Bristol Electronics | 9760 |
|
RFQ | ||
DISTI #
SML-P24MUWT86R
|
Avnet Silica | LED Bi-Color Green/Red Chip LED 4-Pin 0404 T/R (Alt: SML-P24MUWT86R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901551941
|
Chip1Stop | LED Bi-Color Green/Red 4-Pin Chip 0404(1010Metric) T/R RoHS: Compliant Container: Cut Tape | 3624 |
|
$0.1320 / $0.5420 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 33 |
|
$0.1330 / $0.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-P24MUWT86R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P24MUWT86R
ROHM Semiconductor
Visible LED, White Diffused
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED/YELLOWISH GREEN | |
Color@Wavelength | Green/Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 52.0/21.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.8 mm |