Part Details for SML32-039MLF by Gowanda Electronics Corporation
Overview of SML32-039MLF by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML32-039MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SML32-039MLFTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6654 | Buy Now |
DISTI #
SML32-039MLF
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SML32-039MLF) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Container: Bulk | 0 |
|
$2.3232 / $7.9464 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1600 / $4.5500 | Buy Now | |
DISTI #
SML32-039MLF
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SML32-039MLF) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Container: Bulk | 0 |
|
$2.3232 / $7.9464 | Buy Now |
Part Details for SML32-039MLF
SML32-039MLF CAD Models
SML32-039MLF Part Data Attributes:
|
SML32-039MLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SML32-039MLF
Gowanda Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | 1311 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1311 | |
Construction | Rectangular | |
Core Material | PHENOLIC | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.59 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 2.7 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.67 A | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 100 MHz | |
Tolerance | 20% |