Part Details for SML32S-123G by Gowanda Electronics Corporation
Overview of SML32S-123G by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML32S-123G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SML32S-123GTR-ND
|
DigiKey | MOLDED SHIELDED INDUCTOR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SML32S-123G
|
Avnet Americas | MOLDED SHIELDED INDUCTOR - Bulk (Alt: SML32S-123G) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$6.3228 / $27.6584 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.6400 / $35.9200 | Buy Now | |
DISTI #
SML32S-123G
|
Avnet Americas | MOLDED SHIELDED INDUCTOR - Bulk (Alt: SML32S-123G) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$6.3228 / $27.6584 | Buy Now |
Part Details for SML32S-123G
SML32S-123G CAD Models
SML32S-123G Part Data Attributes:
|
SML32S-123G
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SML32S-123G
Gowanda Electronics Corporation
General Purpose Inductor, 120uH, 2%, 1 Element, Ferrite-Core, SMD, 1311, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 11 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.59 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 2.7 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.137 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 2% |