There are no models available for this part yet.
Overview of SML32S-131G by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E131GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
2222SQ-131GEB | Coilcraft Inc | General Purpose Inductor, 0.13uH, 2%, Air-Core, 2722, | |
2222SQ-131GEC | Coilcraft Inc | General Purpose Inductor, 0.13uH, 2%, Air-Core, 2722, |
Price & Stock for SML32S-131G by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2639-SML32S-131GTR-ND
|
DigiKey | MOLDED SHIELDED INDUCTOR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2538 | Buy Now | |
DISTI #
SML32S-131G
|
Avnet Americas | - Bulk (Alt: SML32S-131G) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$7.5829 / $16.3804 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7800 / $21.1600 | Buy Now |