Part Details for SML32S-270G by Gowanda Electronics Corporation
Overview of SML32S-270G by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML32S-270G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SML32S-270GCT-ND
|
DigiKey | MOLDED SHIELDED INDUCTOR Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5956 / $9.9200 | Buy Now |
DISTI #
SML32S-270G
|
Avnet Americas | MOLDED SHIELDED INDUCTOR - Bulk (Alt: SML32S-270G) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$6.0984 / $26.6728 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$23.4900 / $31.3900 | Buy Now | |
DISTI #
SML32S-270G
|
Avnet Americas | MOLDED SHIELDED INDUCTOR - Bulk (Alt: SML32S-270G) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$6.0984 / $26.6728 | Buy Now |
Part Details for SML32S-270G
SML32S-270G CAD Models
SML32S-270G Part Data Attributes:
|
SML32S-270G
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SML32S-270G
Gowanda Electronics Corporation
General Purpose Inductor, 0.27uH, 2%, 1 Element, Powdered Iron-Core, SMD, 1311, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.59 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 2.7 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.86 A | |
Self Resonance Frequency | 290 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 2% |
Alternate Parts for SML32S-270G
This table gives cross-reference parts and alternative options found for SML32S-270G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML32S-270G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML32S-270GLF | General Purpose Inductor, 0.27uH, 2%, 1 Element, Powdered Iron-Core, SMD, 1311, CHIP | Gowanda Electronics Corporation | SML32S-270G vs SML32S-270GLF |