Part Details for SMLA45-1 by MACOM
Overview of SMLA45-1 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMLA45-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65096849
|
Verical | Cascadable Amplifier 1000 - 4000 MHz Min Qty: 1 Package Multiple: 1 | Americas - 111 |
|
$458.6500 | Buy Now |
DISTI #
SMLA45-1
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 1 | 111 |
|
$275.1900 | Buy Now |
Part Details for SMLA45-1
SMLA45-1 CAD Models
SMLA45-1 Part Data Attributes
|
SMLA45-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMLA45-1
MACOM
Wide Band Low Power Amplifier, 1000MHz Min, 4000MHz Max, HERMETIC SEALED AND ROHS COMPLIANT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 12 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.1 |