Part Details for SMM12-12-KW-I38 by CUI Inc
Overview of SMM12-12-KW-I38 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM12-12-KW-I38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SMM12-12-KW-I38-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 12W Min Qty: 420 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$8.9947 | Buy Now |
DISTI #
490-SMM12-12-KW-I38
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, multi-blade, no blades, USB A inlet, level VI, MED, white RoHS: Compliant | 0 |
|
$9.2900 / $9.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 140 Lead time: 22 Weeks | 0 |
|
$8.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
134 Partner Stock |
|
$9.9500 / $16.8900 | Buy Now |
DISTI #
000000000006365271
|
Sager | Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, multi-blade, no blades, USB A inlet, level VI, MED, white Min Qty: 1 | 0 |
|
$9.8900 / $11.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
134 Partner Stock |
|
$9.9500 / $16.8900 | Buy Now |
Part Details for SMM12-12-KW-I38
SMM12-12-KW-I38 CAD Models
SMM12-12-KW-I38 Part Data Attributes
|
SMM12-12-KW-I38
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SMM12-12-KW-I38
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL, TUV | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 57 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Screening Level | IEC 60601-1 | |
Seated Height-Max | 35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s | |
Width | 39 mm |