There are no models available for this part yet.
Overview of SMM12-5-KB-CUB by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMM12-5-KB-CUB by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-SMM12-5-KB-CUB-ND
|
DigiKey | AC-DC, 5 VDC, 2.4 A, SW, MULTI-B Min Qty: 420 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$12.3502 | Buy Now | |
DISTI #
490-SMM12-5-KB-CUB
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 5 Vdc, 2.4 A, SW, multi-blade, no blades, USB-C plug, level VI, MED, black RoHS: Compliant | 0 |
|
$12.8900 / $13.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 140 Lead time: 22 Weeks | 0 |
|
$12.4700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9200 / $32.6400 | Buy Now | ||
DISTI #
000000000006365375
|
Sager | Wall Mount AC Adapters ac-dc, 5 Vdc, 2.4 A, SW, multi-blade, no blades, USB-C plug, level VI, MED, black Min Qty: 1 | 0 |
|
$13.7100 / $16.0000 | Buy Now |
CAD Models for SMM12-5-KB-CUB by CUI Inc
Part Data Attributes for SMM12-5-KB-CUB by CUI Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CUL, EN, FCC, TUV
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
57 mm
|
Line Regulation-Max
|
1%
|
Load Regulation-Max
|
5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
2.4 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
12 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
3 s
|
Width
|
39 mm
|