Part Details for SMM12-5-KB-P5 by CUI Inc
Overview of SMM12-5-KB-P5 by CUI Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM12-5-KB-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SMM12-5-KB-P5-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 12W Min Qty: 1 Lead time: 25 Weeks Container: Box |
511 In Stock |
|
$11.2837 / $15.7000 | Buy Now |
DISTI #
490-SMM12-5-KB-P5
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 5 Vdc, 2.4 A, SW, multi-blade, no blades, P5 center pos, level VI, MED, black RoHS: Compliant | 548 |
|
$10.4900 / $11.8800 | Buy Now |
DISTI #
V99:2348_25435152
|
Arrow Electronics | Plug-In Adapter Single-OUT 5V 2.4A 12W Box Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2121 | Americas - 280 |
|
$8.1530 / $10.8041 | Buy Now |
|
Future Electronics | 5 Vdc, 2.4 A, SW, multi-blade, no blades, P5 center pos, level VI, MED RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Container: Box | 280Box |
|
$11.3400 | Buy Now |
|
Onlinecomponents.com |
420 Partner Stock |
|
$11.3700 / $15.0900 | Buy Now | |
DISTI #
76464375
|
Verical | Plug-In Adapter Single-OUT 5V 2.4A 12W Box Min Qty: 6 Package Multiple: 1 | Americas - 420 |
|
$10.5000 / $11.3400 | Buy Now |
DISTI #
60574226
|
Verical | Plug-In Adapter Single-OUT 5V 2.4A 12W Box Min Qty: 1 Package Multiple: 1 Date Code: 2121 | Americas - 280 |
|
$8.1530 | Buy Now |
DISTI #
62248791
|
Verical | Plug-In Adapter Single-OUT 5V 2.4A 12W Box Min Qty: 140 Package Multiple: 140 Date Code: 2221 | Americas - 140 |
|
$13.1707 | Buy Now |
DISTI #
000000000006365378
|
Sager | Wall Mount AC Adapters ac-dc, 5 Vdc, 2.4 A, SW, multi-blade, no blades, P5 center pos, level VI, MED, black Min Qty: 1 | 0 |
|
$12.0000 / $14.0000 | Buy Now |
|
Master Electronics |
420 Partner Stock |
|
$11.3700 / $15.0900 | Buy Now |
Part Details for SMM12-5-KB-P5
SMM12-5-KB-P5 CAD Models
SMM12-5-KB-P5 Part Data Attributes:
|
SMM12-5-KB-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SMM12-5-KB-P5
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, EN, FCC, TUV | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 57 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s | |
Width | 39 mm |