-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3981
|
Newark | Transistor, Aec-Q101, Pnp, -40V, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-40V, Transition Frequency Ft:200Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:-600Ma, Dc Current Gain Hfe:20Hfe, Transistorrohs Compliant: Yes |Onsemi SMMBT4403LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7218 |
|
$0.0360 / $0.1490 | Buy Now |
DISTI #
13AC6247
|
Newark | Transistor, Aec-Q101, Pnp, -40V, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi SMMBT4403LT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0400 | Buy Now |
DISTI #
76T7304
|
Newark | Pnp Bipolar Transistor/Reel |Onsemi SMMBT4403LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0310 | Buy Now |
DISTI #
SMMBT4403LT1GOSCT-ND
|
DigiKey | TRANS PNP 40V 0.6A SOT23-3 Min Qty: 1 Lead time: 27 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
37541 In Stock |
|
$0.0165 / $0.1800 | Buy Now |
DISTI #
SMMBT4403LT1G
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBT4403LT1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0185 | Buy Now |
DISTI #
863-SMMBT4403LT1G
|
Mouser Electronics | Bipolar Transistors - BJT SOT-23 XSTR PNP RoHS: Compliant | 470223 |
|
$0.0170 / $0.1400 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 40V 0.6A 300mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.0162 / $0.0185 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 40V 0.6A 300mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0162 / $0.0185 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 1615 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | 1292 |
|
$0.0150 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBT4403LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBT4403LT1G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 57 Weeks | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.225 W | |
Power Dissipation-Max (Abs) | 0.225 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |
This table gives cross-reference parts and alternative options found for SMMBT4403LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBT4403LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4403_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | SMMBT4403LT1G vs MMBT4403_R2_00001 |
MMBT4403W_R1_10001 | Transistor, | PanJit Semiconductor | SMMBT4403LT1G vs MMBT4403W_R1_10001 |
PMBT2907 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | SMMBT4403LT1G vs PMBT2907 |
MMBT4403WT/R13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | SMMBT4403LT1G vs MMBT4403WT/R13 |
CV7670 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | SMMBT4403LT1G vs CV7670 |
2SA1577T106 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | SMMBT4403LT1G vs 2SA1577T106 |
FMMT2907TA | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | SMMBT4403LT1G vs FMMT2907TA |
933846840215 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | SMMBT4403LT1G vs 933846840215 |
MMBT4403T/R13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | SMMBT4403LT1G vs MMBT4403T/R13 |
MMBT4403_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | SMMBT4403LT1G vs MMBT4403_R1_00001 |