-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMMBT5401LT1GOSCT-ND
|
DigiKey | TRANS PNP 150V 0.5A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44850 In Stock |
|
$0.0481 / $0.4000 | Buy Now |
DISTI #
SMMBT5401LT1G
|
Avnet Americas | Trans GP BJT PNP 150V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBT5401LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0461 / $0.0551 | Buy Now |
DISTI #
863-SMMBT5401LT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS HV XSTR SPCL TR RoHS: Compliant | 38889 |
|
$0.0540 / $0.4000 | Buy Now |
DISTI #
70600117
|
RS | SMMBT5401LT1G, SS SOT23 HV XSTR SPCL TR | ON Semiconductor SMMBT5401LT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0850 / $0.0990 | RFQ |
|
Future Electronics | MMBT Series 150 V 500 mA SMT PNP Silicon Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.0479 / $0.0538 | Buy Now |
|
Future Electronics | MMBT Series 150 V 500 mA SMT PNP Silicon Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0479 / $0.0535 | Buy Now |
|
Bristol Electronics | 1439 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 835 |
|
$0.0900 / $0.3000 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 150V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-236AB | 3631 |
|
$0.0449 / $0.1380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBT5401LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBT5401LT1G
onsemi
High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for SMMBT5401LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBT5401LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXT5401-TP-HF | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SMMBT5401LT1G vs CXT5401-TP-HF |
NSVMMBT5401LT3G | High Voltage PNP Bipolar Transistor, 10000-REEL, Automotive Qualified | onsemi | SMMBT5401LT1G vs NSVMMBT5401LT3G |
MMBT5401WT1G | High Voltage PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | SMMBT5401LT1G vs MMBT5401WT1G |
MMBT5401-C | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN AND LEAD FREE PACKAGE-3 | Secos Corporation | SMMBT5401LT1G vs MMBT5401-C |