-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Darlington Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7283
|
Newark | Npn Bipolar Darlington Transistor/Reel Rohs Compliant: Yes |Onsemi SMMBTA13LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0460 | Buy Now |
DISTI #
488-SMMBTA13LT1GCT-ND
|
DigiKey | TRANS NPN DARL 30V 0.3A SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20629 In Stock |
|
$0.0240 / $0.2400 | Buy Now |
DISTI #
SMMBTA13LT1G
|
Avnet Americas | Trans Darlington NPN 30V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBTA13LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0271 | Buy Now |
DISTI #
863-SMMBTA13LT1G
|
Mouser Electronics | Darlington Transistors SS DL XSTR NPN 30V RoHS: Compliant | 24109 |
|
$0.0240 / $0.2400 | Buy Now |
|
Bristol Electronics | 2306 |
|
RFQ | ||
|
Quest Components | 1844 |
|
$0.0546 / $0.1820 | Buy Now | |
|
Rochester Electronics | MMBTA13L - Small Signal Bipolar Transistor, 0.3A, NPN RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.0227 / $0.0267 | Buy Now |
DISTI #
SMMBTA13LT1G
|
Avnet Americas | Trans Darlington NPN 30V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBTA13LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0271 | Buy Now |
DISTI #
SMMBTA13LT1G
|
Avnet Americas | Trans Darlington NPN 30V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBTA13LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0271 | Buy Now |
|
ComSIT USA | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN RoHS: Compliant | Americas - 2840 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBTA13LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBTA13LT1G
onsemi
NPN Bipolar Darlington Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5000 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 125 MHz |