Part Details for SMMUN2116LT1G by onsemi
Overview of SMMUN2116LT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SMMUN2116LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SMMUN2116LT1G-OS-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
154870 In Stock |
|
$0.0300 | Buy Now |
DISTI #
2832-SMMUN2116LT1GTR-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
90000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
488-SMMUN2116LT1GCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0313 / $0.3200 | Buy Now |
DISTI #
SMMUN2116LT1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMUN2116LT1G) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 90000 Partner Stock |
|
$0.0260 / $0.0311 | Buy Now |
DISTI #
SMMUN2116LT1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMUN2116LT1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0295 / $0.0352 | Buy Now |
DISTI #
863-SMMUN2116LT1G
|
Mouser Electronics | Digital Transistors SS BR XSTR SPCL TR RoHS: Compliant | 2465 |
|
$0.0310 / $0.3300 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-236AB | 2800 |
|
$0.0398 / $0.0884 | Buy Now |
|
Rochester Electronics | MMUN2116L - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 154870 |
|
$0.0295 / $0.0347 | Buy Now |
DISTI #
SMMUN2116LT1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMUN2116LT1G) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 90000 Partner Stock |
|
$0.0260 / $0.0311 | Buy Now |
DISTI #
SMMUN2116LT1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMUN2116LT1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0295 / $0.0352 | Buy Now |
Part Details for SMMUN2116LT1G
SMMUN2116LT1G CAD Models
SMMUN2116LT1G Part Data Attributes
|
SMMUN2116LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMUN2116LT1G
onsemi
PNP Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |