-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7302
|
Newark | Transistor, Rf, Aec-Q101, 50V, Sot-23, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Onsemi SMMUN2211LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0640 / $0.3300 | Buy Now |
DISTI #
65T1705
|
Newark | Npn Bipolar Digital Transistor (Brt)/ Reel |Onsemi SMMUN2211LT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
SMMUN2211LT1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14026 In Stock |
|
$0.0181 / $0.2000 | Buy Now |
DISTI #
SMMUN2211LT1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMUN2211LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0167 / $0.0200 | Buy Now |
DISTI #
SMMUN2211LT1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMUN2211LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 / $0.0200 | Buy Now |
DISTI #
SMMUN2211LT1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMUN2211LT1G) RoHS: Compliant Min Qty: 22728 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
863-SMMUN2211LT1G
|
Mouser Electronics | Digital Transistors SS SOT23 BR XSTR SPCL TR RoHS: Compliant | 59461 |
|
$0.0200 / $0.1700 | Buy Now |
DISTI #
70300594
|
RS | Digital Transistor NPN R=10K R=10K SOT23 | ON Semiconductor SMMUN2211LT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0710 / $0.0840 | RFQ |
|
Future Electronics | MUN2211 Series 100 mA 50 V 10 kOhm Surface Mount NPN Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0197 / $0.0229 | Buy Now |
|
Future Electronics | MUN2211 Series 100 mA 50 V 10 kOhm Surface Mount NPN Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0197 / $0.0229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMUN2211LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMUN2211LT1G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |