SMN3018-D1D
Description: Noise Source, 200MHz Min, 6000MHz Max, -148dBm/Hz, 26dB, Surface Mount, SURFACE MOUNT PACKAGE-4

Overview of SMN3018-D1D by Micronetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for SMN3018-D1D by Micronetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMN3018-D1D by Micronetics

SMN3018-D1D
Micronetics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICRONETICS INC
Package Description
SURFACE MOUNT PACKAGE-4
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Excessive Noise Ratio
26 dB
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
200 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Flatness
2 dB
Power Output Density
-148 dBm/Hz
RF/Microwave Device Type
NOISE SOURCE
Supply Current-Max
12 mA
Supply Voltage-Max
12 V
Surface Mount
YES
Want to compare parts?
  1. SMN3018-D1D
    Micronetics
    Noise Source, 200MHz Min, 6000MHz Max, -148dBm/Hz, 26dB, Surface Mount, SURFACE MOUNT PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMN3018-D1D by Micronetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMN3018-D1D by Micronetics

Select Manufacturer
Which Manufacturer of SMN3018-D1D would you like to use for your alert(s)?
  • Please alert me when SMN3018-D1D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMN3018-D1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMN3018-D1D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMN3018-D1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMN3018-D1D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMN3018-D1D by Micronetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: