Part Details for SMP-1A30-4DT by Standex-Meder Electronics
Overview of SMP-1A30-4DT by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RNA51A30FLPEL-E | Renesas Electronics Corporation | Single-function Reset IC | |
98401-101A30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
95278-801A30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 30 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for SMP-1A30-4DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-SMP-1A30-4DT-ND
|
DigiKey | SSR - PHOTO MOSFET, 1 FORM A 400 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1620 In Stock |
|
$1.4589 / $2.5900 | Buy Now |
DISTI #
876-SMP-1A30-4DT
|
Mouser Electronics | Solid State Relays - PCB Mount 1 Form A 400V AC/DC 100mA, 8-DIP RoHS: Compliant | 180 |
|
$1.4300 / $2.5900 | Buy Now |
DISTI #
STXSMP-1A30-4DT
|
Heilind Electronics | SSR - PHOTO MOSFET, 1 FORM A 4 SOLID STATE RELAY - PHOTO MOSF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
DISTI #
C1S506900013857
|
Chip1Stop | Unclassified RoHS: Compliant | 55 |
|
$0.8020 | Buy Now |
Part Details for SMP-1A30-4DT
SMP-1A30-4DT CAD Models
SMP-1A30-4DT Part Data Attributes
|
SMP-1A30-4DT
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SMP-1A30-4DT
Standex-Meder Electronics
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.05 A | |
Control Voltage | 1 V | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 24 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.4 mm | |
Overall Length | 6.4 mm | |
Packing Method | TUBE | |
Surface Mount | NO |