Part Details for SMP-1A37-4DT by Standex-Meder Electronics
Overview of SMP-1A37-4DT by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SMP-1A37-4DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-SMP-1A37-4DT-ND
|
DigiKey | SSR - PHOTO MOSFET, 1 FORM A 60V Min Qty: 1620 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6827 | Buy Now |
DISTI #
STXSMP-1A37-4DT
|
Heilind Electronics | SSR - PHOTO MOSFET, 1 FORM A 6 SOLID STATE RELAY - PHOTO MOSF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $3.0900 | Buy Now |