There are no models available for this part yet.
Overview of SMP-1A37-4ST by Standex-Meder Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SMP-1A37-4ST by Standex-Meder Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
374-SMP-1A37-4ST-ND
|
DigiKey | SSR - PHOTO MOSFET, 1 FORM A 60V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1620 In Stock |
|
$1.7044 / $3.0300 | Buy Now | |
DISTI #
876-SMP-1A37-4ST
|
Mouser Electronics | Solid State Relays - PCB Mount 1 Form A 60V AC/DC 120mA, 4-SOP RoHS: Compliant | 131 |
|
$1.7600 / $3.0300 | Buy Now | |
DISTI #
STXSMP-1A37-4ST
|
Heilind Electronics | SSR - PHOTO MOSFET, 1 FORM A 6 SOLID STATE RELAY - PHOTO MOSF | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
CAD Models for SMP-1A37-4ST by Standex-Meder Electronics
Part Data Attributes for SMP-1A37-4ST by Standex-Meder Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STANDEX-MEDER ELECTRONICS
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.49.95.00
|