Part Details for SMP-1A38-4PT-Q by Standex-Meder Electronics
Overview of SMP-1A38-4PT-Q by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-1A38-4PT-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1429-5-ND
|
DigiKey | SSR RELAY SPST-NO 70MA 0-600V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
84 In Stock |
|
$2.5311 / $4.3400 | Buy Now |
DISTI #
876-SMP-1A38-4PT-Q
|
Mouser Electronics | Solid State Relays - PCB Mount 1 Form A 600V AC/DC 70mA, 6-SMD RoHS: Compliant | 0 |
|
$2.4600 / $2.5000 | Order Now |
DISTI #
STXSMP-1A38-4PT-Q
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $4.6500 | Buy Now |
Part Details for SMP-1A38-4PT-Q
SMP-1A38-4PT-Q CAD Models
SMP-1A38-4PT-Q Part Data Attributes
|
SMP-1A38-4PT-Q
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SMP-1A38-4PT-Q
Standex-Meder Electronics
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | AEC-Q101, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.001 A | |
Control Voltage | 1 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
On-state Resistance-Max | 60 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2 mm | |
Overall Length | 4.4 mm | |
Packing Method | TUBE | |
Surface Mount | YES |