There are no models available for this part yet.
Overview of SMP-FSBA-1716 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1716ARMZ-1.2-R7 | Analog Devices | 500mA Low Dropout Linear Regul | |
LT1716HS5#TRMPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR | |
LT1716HS5#WTRMPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR |
Price & Stock for SMP-FSBA-1716 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMP-FSBA-1716
|
Avnet Americas | RF Adaptor Bullet SMP Plug to SMP Plug 50Ohm Straight - Bag (Alt: SMP-FSBA-1716) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$4.2542 | Buy Now | |
DISTI #
523-SMP-FSBA-1716
|
Mouser Electronics | RF Adapters - In Series SMP Plg to SMP Plg F Sckt Cont 17.16mm RoHS: Compliant | 158 |
|
$5.2100 / $8.6600 | Buy Now | |
DISTI #
C1S116731129308
|
Chip1Stop | Connector RF RoHS: Compliant | 68 |
|
$2.7100 | Buy Now |