-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP-MSFD-PCE-1 by Amphenol RF is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8211
|
Newark | Rf Coax Conn, Smp Jack, 50 Ohm, Edge, Connector Type:Smp Coaxial, Connector Body Style:Edge Launch Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Rf SMP-MSFD-PCE-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1137 |
|
$5.6800 / $9.0100 | Buy Now |
DISTI #
71634874
|
RS | SMP Edge Mount PCB Jack, Surface Mount, Full Detent, 50 Ohm | Amphenol RF SMP-MSFD-PCE-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0900 / $12.3200 | RFQ |
DISTI #
AMRSMP-MSFD-PCE-1
|
Heilind Electronics | SMP(F)FULL DETENT EDGE MT | Americas - 750 in Stock |
|
$6.0469 | Buy Now |
DISTI #
SMP-MSFD-PCE-1
|
TME | Connector: coaxial, socket, male, straight, 50Ω, SMT, on PCBs, 18GHz Min Qty: 1000 | 0 |
|
$5.1600 | RFQ |
DISTI #
AMRSMP-MSFD-PCE-1
|
Interstate Connecting Components | SMP(F)FULL DETENT EDGE MT | 250 |
|
$6.0469 | Buy Now |
|
Powell Electronics | SMP Edge Mount PCB Jack 50 Ohm Min Qty: 1000 | 198 |
|
$4.9000 / $5.0300 | Buy Now |
DISTI #
58202.1
|
TestEquity LLC | Amphenol RF SMP-MSFD-PCE-1 RF SMP Connector, Straight, Full Detent Jack, PCB End Launch, 50 Ohm | 0 |
|
$5.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy