Part Details for SMP-T-55786AGN-15025-1 by KYOCERA Corporation
Overview of SMP-T-55786AGN-15025-1 by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117771-5025LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 2.5m, PVC jacket. | |
10115025-111LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Vertical, Press-Fit, 4 Pair, 10 Column, 120 Position, 2.00mm (0.079in) Pitch | |
54242-111502500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for SMP-T-55786AGN-15025-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMP-T-55786AGN-150
|
Avnet Americas | KYOCERA DISPLAY WITH KITTED QUADRANGE QD19000 - Bulk (Alt: SMP-T-55786AGN-150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |