-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Sample-and-Hold Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP04ESZ by Analog Devices Inc is a Sample and Hold Circuit.
Sample and Hold Circuits are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4021934
|
Farnell | SAMPLE & HOLD AMP, 9US, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3 |
|
$12.5099 / $22.0659 | Buy Now |
|
Analog Devices Inc | QUAD TRACK AND HOLD IC Package Multiple: 48 | 122 |
|
$9.2400 / $22.5300 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Rochester Electronics | SMP04 - Quad Sample and Hold Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$11.4800 / $13.5100 | Buy Now |
DISTI #
SMP04ESZ
|
TME | IC: SHA amplifier, SO16, -40÷85°C, 500nA, ±2.5÷6VDC,5÷12VDC Min Qty: 1 | 0 |
|
$13.4000 / $18.8000 | RFQ |
|
Chip Stock | 5000 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant | 28 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP SAMPLE HOLD 16SOIC | 5000 |
|
$7.1600 / $10.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP04ESZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SMP04ESZ
Analog Devices Inc
CMOS Quad Sample-and-Hold Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Acquisition Time-Max | 11 µs | |
Acquisition Time-Nom | 9 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 7.5 V | |
Analog Input Voltage-Min | -7.5 V | |
Droop Rate-Max | 0.025 V/s | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 8.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SMP04ESZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP04ESZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMP04ES-REEL | Analog Devices Inc | Check for Price | CMOS Quad Sample-and-Hold Amplifier | SMP04ESZ vs SMP04ES-REEL |