Part Details for SMP0900SCMC by STMicroelectronics
Overview of SMP0900SCMC by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SMP0900SCMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14522-2-ND
|
DigiKey | THYRISTOR 90V 400A DO214AA Lead time: 11 Weeks Container: Tape & Reel (TR) |
1801 In Stock |
|
Buy Now | |
|
Bristol Electronics | 1031 |
|
RFQ | ||
|
Quest Components | 824 |
|
$0.2232 / $0.7440 | Buy Now | |
DISTI #
3214571RL
|
Farnell | TVS DIODE, 75V, BIDIR, DO-214AA RoHS: Compliant Min Qty: 5 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.1164 | Buy Now |
DISTI #
3214571
|
Farnell | TVS DIODE, 75V, BIDIR, DO-214AA RoHS: Compliant Min Qty: 5 Lead time: 52 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1164 | Buy Now |
Part Details for SMP0900SCMC
SMP0900SCMC CAD Models
SMP0900SCMC Part Data Attributes:
|
SMP0900SCMC
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP0900SCMC
STMicroelectronics
Trisil™ for telecommunication equipment protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PDSO-C2 | |
Length | 4.325 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.625 mm |