-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil™ for telecom equipment protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7761
|
Newark | Surge Protection Circuit, Pdso2 |Stmicroelectronics SMP100MC-160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7740 / $0.9360 | Buy Now |
DISTI #
497-4298-1-ND
|
DigiKey | THYRISTOR 160V 300A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15 In Stock |
|
$0.2769 / $0.8400 | Buy Now |
DISTI #
SMP100MC-160
|
Avnet Americas | Thyristor DIAC 160V 18A 2-Pin SMB T/R - Tape and Reel (Alt: SMP100MC-160) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2816 | Buy Now |
DISTI #
511-SMP100MC-160
|
Mouser Electronics | Board Mount Surge Protectors 160V 50uA Bidirect RoHS: Compliant | 2056 |
|
$0.2760 / $0.8400 | Buy Now |
|
STMicroelectronics | Thyristor surge protection, 144 V, 80 A, in SMB RoHS: Compliant Min Qty: 1 | 2056 |
|
$0.6900 / $0.8200 | Buy Now |
|
Future Electronics | Lightning surge protection SMB S RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Future Electronics | Lightning surge protection SMB S RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Onlinecomponents.com |
1267 Partner Stock |
|
$0.5510 / $1.5300 | Buy Now | |
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 2500 |
|
$0.4753 / $1.8281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP100MC-160
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP100MC-160
STMicroelectronics
Trisil™ for telecom equipment protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | DO-214AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Length | 4.325 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.625 mm |