Part Details for SMP1210S-102K by Gowanda Electronics Corporation
Overview of SMP1210S-102K by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP1210S-102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMP1210S-102KTR-ND
|
DigiKey | MOLDED SHIELDED INDUCTOR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5633 | Buy Now |
DISTI #
SMP1210S-102K
|
Avnet Americas | MOLDED SHIELDED INDUCTOR - Bulk (Alt: SMP1210S-102K) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$3.1944 / $8.0850 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.3000 / $6.2600 | Buy Now | |
DISTI #
SMP1210S-102K
|
Avnet Americas | MOLDED SHIELDED INDUCTOR - Bulk (Alt: SMP1210S-102K) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$3.1944 / $8.0850 | Buy Now |
Part Details for SMP1210S-102K
SMP1210S-102K CAD Models
SMP1210S-102K Part Data Attributes:
|
SMP1210S-102K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP1210S-102K
Gowanda Electronics Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, SMD, CHIP, 1210
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1311 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.59 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 2.7 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.59 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |