Part Details for SMP1302-003LF by Skyworks Solutions Inc
Overview of SMP1302-003LF by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-003LF | Amphenol Communications Solutions | 68668-003LF-CUS HDR | |
68666-003LF | Amphenol Communications Solutions | 68666-003LF-CUS HDR 2X5 | |
65461-003LF | Amphenol Communications Solutions | 65461-003LF-TOP SHIELDED RA HDR |
Price & Stock for SMP1302-003LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMP1302-003LF-B
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMP1302-003LF
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 12000 | 0 |
|
$0.2900 | Buy Now |
Part Details for SMP1302-003LF
SMP1302-003LF CAD Models
SMP1302-003LF Part Data Attributes
|
SMP1302-003LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1302-003LF
Skyworks Solutions Inc
Pin Diode, 200V V(BR), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 1 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.7 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMP1302-003LF
This table gives cross-reference parts and alternative options found for SMP1302-003LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1302-003LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAP64-06T/R | NXP Semiconductors | Check for Price | SILICON, PIN DIODE, TO-236AB, PLASTIC PACKAGE-3 | SMP1302-003LF vs BAP64-06T/R |
934056545115 | NXP Semiconductors | Check for Price | DIODE SILICON, PIN DIODE, PLASTIC, SMD, UMT3, SC-70, CMPAK-3, PIN Diode | SMP1302-003LF vs 934056545115 |
BAR64-06W | Infineon Technologies AG | Check for Price | Pin Diode, 150V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | SMP1302-003LF vs BAR64-06W |
BAR64-06 | Infineon Technologies AG | Check for Price | Pin Diode, 150V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | SMP1302-003LF vs BAR64-06 |