Part Details for SMP1812-102KLF by Gowanda Electronics Corporation
Overview of SMP1812-102KLF by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP1812-102KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMP1812-102KLFTR-ND
|
DigiKey | MOLDED SHIELDED INDUCTOR Min Qty: 2200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2271 | Buy Now |
DISTI #
SMP1812-102KLF
|
Avnet Americas | MOLDED SHIELDED INDUCTOR - Bulk (Alt: SMP1812-102KLF) RoHS: Compliant Min Qty: 243 Package Multiple: 243 Container: Bulk | 0 |
|
$0.7788 / $1.5862 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.7600 | Buy Now |
DISTI #
SMP1812-102KLF
|
TTI | Power Inductors - SMD 10uH 0.46ohms 704mA pbFree: Pb-Free Min Qty: 600 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.2100 / $1.2300 | Buy Now |
Part Details for SMP1812-102KLF
SMP1812-102KLF CAD Models
SMP1812-102KLF Part Data Attributes
|
SMP1812-102KLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP1812-102KLF
Gowanda Electronics Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.704 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |