Part Details for SMP255FA5120MB31TV24 by KEMET Corporation
Overview of SMP255FA5120MB31TV24 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP255FA5120MB31TV24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM6467
|
Newark | Suppression Cap, 0.012Uf, Class X2, 310V Rohs Compliant: Yes |Kemet SMP255FA5120MB31TV24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$1.6000 / $3.0300 | Buy Now |
DISTI #
06AM9523
|
Newark | Suppression Cap, 0.012Uf, Class X2, 310V, Dielectric Type:Metallized Paper, Capacitor Case/Package:5045 [127114 Metric], Capacitance:0.012µf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet SMP255FA5120MB31TV24 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 | Buy Now |
DISTI #
06AM9524
|
Newark | Suppression Cap, 0.012Uf, Class X2, 310V, Dielectric Type:Metallized Paper, Capacitor Case/Package:5045 [127114 Metric], Capacitance:0.012µf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet SMP255FA5120MB31TV24 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 | Buy Now |
DISTI #
399-SMP255FA5120MB31TV24CT-ND
|
DigiKey | FILM CAP 310 VAC X2 12 NF 125C Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0984 / $3.2800 | Buy Now |
DISTI #
80-SMP255FA51231TV24
|
Mouser Electronics | Safety Capacitors 630V 310 VAC 0.012 uF 20% 125C AEC-Q200 RoHS: Compliant | 1595 |
|
$1.1100 / $2.9300 | Buy Now |