Part Details for SMP3308-564M by Gowanda Electronics Corporation
Overview of SMP3308-564M by Gowanda Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMP3308-564M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMP3308-564MTR-ND
|
DigiKey | LOW PROFILE UNSHIELDED INDUCTOR Min Qty: 700 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMP3308-564M
|
Avnet Americas | LOW PROFILE UNSHIELDED INDUCTOR - Bulk (Alt: SMP3308-564M) RoHS: Not Compliant Min Qty: 51 Package Multiple: 51 Container: Bulk | 0 |
|
$2.3496 / $10.0716 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.9400 / $12.5900 | Buy Now | |
DISTI #
SMP3308-564M
|
Avnet Americas | LOW PROFILE UNSHIELDED INDUCTOR - Bulk (Alt: SMP3308-564M) RoHS: Not Compliant Min Qty: 51 Package Multiple: 51 Container: Bulk | 0 |
|
$2.3496 / $10.0716 | Buy Now |
DISTI #
SMP3308-564M
|
Avnet Americas | LOW PROFILE UNSHIELDED INDUCTOR - Bulk (Alt: SMP3308-564M) RoHS: Not Compliant Min Qty: 51 Package Multiple: 51 Container: Bulk | 0 |
|
$2.3496 / $10.0716 | Buy Now |
Part Details for SMP3308-564M
SMP3308-564M CAD Models
SMP3308-564M Part Data Attributes
|
SMP3308-564M
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP3308-564M
Gowanda Electronics Corporation
General Purpose Inductor, 5600uH, 20%, Ferrite-Core, 5342,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5342 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 38 Ω | |
Inductance-Nom (L) | 5600 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 13.46 mm | |
Package Style | SMT | |
Package Width | 10.67 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.096 A | |
Tolerance | 20% |