Part Details for SMP3308-564MLF by Gowanda Electronics Corporation
Overview of SMP3308-564MLF by Gowanda Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMP3308-564MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMP3308-564MLFTR-ND
|
DigiKey | LOW PROFILE UNSHIELDED INDUCTOR Min Qty: 700 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMP3308-564MLF
|
Avnet Americas | LOW PROFILE UNSHIELDED INDUCTOR - Bulk (Alt: SMP3308-564MLF) RoHS: Compliant Min Qty: 51 Package Multiple: 51 Container: Bulk | 0 |
|
$2.3496 / $10.0716 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.9400 / $12.5900 | Buy Now | |
DISTI #
SMP3308-564MLF
|
Avnet Americas | LOW PROFILE UNSHIELDED INDUCTOR - Bulk (Alt: SMP3308-564MLF) RoHS: Compliant Min Qty: 51 Package Multiple: 51 Container: Bulk | 0 |
|
$2.3496 / $10.0716 | Buy Now |
DISTI #
SMP3308-564MLF
|
Avnet Americas | LOW PROFILE UNSHIELDED INDUCTOR - Bulk (Alt: SMP3308-564MLF) RoHS: Compliant Min Qty: 51 Package Multiple: 51 Container: Bulk | 0 |
|
$2.3496 / $10.0716 | Buy Now |
Part Details for SMP3308-564MLF
SMP3308-564MLF CAD Models
SMP3308-564MLF Part Data Attributes
|
SMP3308-564MLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP3308-564MLF
Gowanda Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | 5342 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5342 | |
Construction | Low Profile | |
Core Material | FERRITE | |
DC Resistance | 38 Ω | |
Inductance-Nom (L) | 5600 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 13.46 mm | |
Package Style | SMT | |
Package Width | 10.67 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.000096 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |