Part Details for SMP5025-104K by Gowanda Electronics Corporation
Overview of SMP5025-104K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMP5025-104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMP5025-104KTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5149 | Buy Now |
DISTI #
SMP5025-104K
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMP5025-104K) RoHS: Not Compliant Min Qty: 126 Package Multiple: 126 Container: Bulk | 0 |
|
$1.8348 / $3.0646 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4900 / $3.6300 | Buy Now |
Part Details for SMP5025-104K
SMP5025-104K CAD Models
SMP5025-104K Part Data Attributes:
|
SMP5025-104K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP5025-104K
Gowanda Electronics Corporation
General Purpose Inductor, 1000uH, 10%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 5024, CHIP, 5025
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | 5024 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5025 | |
Construction | Molded | |
Core Material | FERRITE | |
DC Resistance | 5.4 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.269 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |