SMP5057-125MLF
Gowanda Electronics Corporation
Description: General Purpose Inductor, 12000uH, 20%, 1 Element, Ferrite-Core, SMD, 7562, CHIP

Overview of SMP5057-125MLF by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMP5057-125MLF by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SMP5057-125MLF
Avnet Americas MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMP5057-125MLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 12 $21.2000
  • 24 $16.5900
  • 34 $15.7100
  • 46 $15.4000
$15.4000 / $21.2000 Buy Now

CAD Models for SMP5057-125MLF by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMP5057-125MLF by Gowanda Electronics Corporation

SMP5057-125MLF
Gowanda Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Case/Size Code
7562
Construction
Rectangular
Core Material
Ferrite
DC Resistance
9.34 Ω
Inductance-Nom (L)
12000 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
16.51 mm
Package Length
19.05 mm
Package Style
SMT
Package Width
15.75 mm
Packing Method
TR, 13 Inch
Rated Current-Max
0.265 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. SMP5057-125MLF
    Gowanda Electronics Corporation
    General Purpose Inductor, 12000uH, 20%, 1 Element, Ferrite-Core, SMD, 7562, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMP5057-125MLF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMP5057-125MLF by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of SMP5057-125MLF would you like to use for your alert(s)?
  • Please alert me when SMP5057-125MLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMP5057-125MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMP5057-125MLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMP5057-125MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMP5057-125MLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMP5057-125MLF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: