Part Details for SMP5057-334MLF by Gowanda Electronics Corporation
Overview of SMP5057-334MLF by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP5057-334MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMP5057-334MLFTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 100 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1962 | Buy Now |
DISTI #
SMP5057-334MLF
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMP5057-334MLF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$5.0292 / $16.7552 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.7100 / $20.8500 | Buy Now | |
DISTI #
SMP5057-334MLF
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMP5057-334MLF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$5.0292 / $16.7552 | Buy Now |
Part Details for SMP5057-334MLF
SMP5057-334MLF CAD Models
SMP5057-334MLF Part Data Attributes:
|
SMP5057-334MLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP5057-334MLF
Gowanda Electronics Corporation
General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 7562, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 7562 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.53 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.51 mm | |
Package Length | 19.05 mm | |
Package Style | SMT | |
Package Width | 15.75 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.51 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for SMP5057-334MLF
This table gives cross-reference parts and alternative options found for SMP5057-334MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP5057-334MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP5057-334M | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 7562, CHIP | Gowanda Electronics Corporation | SMP5057-334MLF vs SMP5057-334M |