Part Details for SMP8527-103K by Gowanda Electronics Corporation
Overview of SMP8527-103K by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GC321AD7LP103KX18J | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GR331AD7LQ103KW01J | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GC331AD7LQ103KX18D | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for SMP8527-103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMP8527-103KTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 480 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0942 | Buy Now |
DISTI #
SMP8527-103K
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMP8527-103K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6200 / $14.0200 | Buy Now |
DISTI #
SMP8527-103K
|
TTI | Power Inductors - SMD 100uH 0.208ohms 1.54A Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$9.0900 | Buy Now |
Part Details for SMP8527-103K
SMP8527-103K CAD Models
SMP8527-103K Part Data Attributes
|
SMP8527-103K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP8527-103K
Gowanda Electronics Corporation
General Purpose Inductor, 100uH, 10%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 8627, CHIP, 8527
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP, 8527 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8627 | |
Construction | Chip | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.208 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.115 mm | |
Package Length | 21.97 mm | |
Package Style | SMT | |
Package Width | 6.855 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.54 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |