Part Details for SMR 13016 T by knitter-switch
Overview of SMR 13016 T by knitter-switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
86130162323345E1LF | Amphenol Communications Solutions | 8613 M CNR LF | |
86130162114385E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Price & Stock for SMR 13016 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-SMR13016TCT-ND
|
DigiKey | MICROMINIATURE ROTARY CODED SWIT Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91 In Stock |
|
$2.7113 / $5.2000 | Buy Now |
DISTI #
SMR 13016 T
|
Avnet Abacus | KNISMR 13016 T (Alt: SMR 13016 T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |