Part Details for SMR5016 by Nidec Copal (USA) Corporation
Overview of SMR5016 by Nidec Copal (USA) Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMR5016
SMR5016 CAD Models
SMR5016 Part Data Attributes:
|
SMR5016
Nidec Copal (USA) Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR5016
Nidec Copal (USA) Corporation
ROTARY SWITCH,RIGHT ANGLE,HEX,ON-ON,16,SURFACE MOUNT TERMINAL,ROTARY SCREW
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | ||
Actuator Type | ROTARY SCREW | |
Additional Feature | STICK PACKAGING | |
Body Breadth | 10.0076 mm | |
Body Height | 5.1054 mm | |
Body Length or Diameter | 10.0076 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | 0.03A@15VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Plating | GOLD | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for SMR5016
This table gives cross-reference parts and alternative options found for SMR5016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR5016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR5016 | Rotary Coded Switch, 16 Positions, Hexadecimal, On-on, Circular, 0.03A, 15VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-right Angle, | Nidec Copal Electronics Corporation | SMR5016 vs SMR5016 |