Part Details for SMRA46 by MACOM
Overview of SMRA46 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SMRA46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMRA46-ND
|
DigiKey | IC RF AMP GPS 800MHZ-4.2GHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$747.4670 | Buy Now |
DISTI #
937-SMRA46
|
Mouser Electronics | Signal Conditioning Amplifier,Surface Mount,FET RoHS: Compliant | 0 |
|
$747.4600 | Order Now |
DISTI #
SMRA46
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 1 | 0 |
|
$1,794.1000 | Buy Now |
Part Details for SMRA46
SMRA46 CAD Models
SMRA46 Part Data Attributes:
|
SMRA46
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMRA46
MACOM
Wide Band Low Power Amplifier, 1000MHz Min, 4000MHz Max, HERMETIC SEALED PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, I/P POWER-MAX (PEAK)=24DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.5 dB | |
Input Power-Max (CW) | 7 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.1 |