Part Details for SMRA62 by MACOM
Overview of SMRA62 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMRA62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMRA62-ND
|
DigiKey | IC RF AMP GPS 1.5GHZ-6.2GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,835.6500 | Buy Now |
DISTI #
937-SMRA62
|
Mouser Electronics | Signal Conditioning Amplifier,Surface Mount,FET | 0 |
|
$1,835.6500 | Order Now |
DISTI #
SMRA62
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 1 | 0 |
|
$1,717.3000 | Buy Now |
Part Details for SMRA62
SMRA62 CAD Models
SMRA62 Part Data Attributes:
|
SMRA62
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMRA62
MACOM
Wide Band Low Power Amplifier, 2000MHz Min, 6000MHz Max, PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 7 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.1 |