Part Details for SMRA69 by MACOM
Overview of SMRA69 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMRA69
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMRA69-ND
|
DigiKey | IC RF AMP GPS 5MHZ-1GHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$515.7410 | Buy Now |
DISTI #
937-SMRA69
|
Mouser Electronics | Signal Conditioning Amplifier,Surface Mount RoHS: Compliant | 1 |
|
$491.1800 / $546.4100 | Buy Now |
DISTI #
SMRA69
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 2 | 0 |
|
$1,194.4900 | Buy Now |
Part Details for SMRA69
SMRA69 CAD Models
SMRA69 Part Data Attributes:
|
SMRA69
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMRA69
MACOM
Narrow Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, HERMETIC SEALED AND ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 23 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 2 |