Part Details for SMRF1010-330K by Gowanda Electronics Corporation
Overview of SMRF1010-330K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146099-330KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 30 position | |
10143785-330KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10145193-330KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for SMRF1010-330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMRF1010-330KTR-ND
|
DigiKey | EPOXY-COATED CHIP INDUCTOR Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8120 | Buy Now |
DISTI #
SMRF1010-330K
|
Avnet Americas | EPOXY-COATED CHIP INDUCTOR - Bulk (Alt: SMRF1010-330K) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$9.7812 / $14.7918 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8600 / $19.5000 | Buy Now |
Part Details for SMRF1010-330K
SMRF1010-330K CAD Models
SMRF1010-330K Part Data Attributes
|
SMRF1010-330K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF1010-330K
Gowanda Electronics Corporation
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 1010, CHIP, 1010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP, 1010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | Phenolic | |
DC Resistance | 0.235 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 2.79 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.645 A | |
Reference Standard | M83446/04 | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for SMRF1010-330K
This table gives cross-reference parts and alternative options found for SMRF1010-330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMRF1010-330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLRF1010-330KS | General Purpose Inductor, 0.33uH, 10%, 1 Element, SMD, CHIP, 0909 | Gowanda Electronics Corporation | SMRF1010-330K vs MLRF1010-330KS |
MLRF1010-330K | General Purpose Inductor, 0.33uH, 10%, 1 Element, SMD, CHIP 1010 | Gowanda Electronics Corporation | SMRF1010-330K vs MLRF1010-330K |
M83446/4-06B | General Purpose Inductor | Gowanda Electronics Corporation | SMRF1010-330K vs M83446/4-06B |
26206 | General Purpose Inductor, 0.33uH, 10%, 1 Element, SMD, 1010, CHIP | Vanguard Electronics Company | SMRF1010-330K vs 26206 |
M83446/4-06A | General Purpose Inductor | Gowanda Electronics Corporation | SMRF1010-330K vs M83446/4-06A |
M83446/4-06F | General Purpose Inductor | Gowanda Electronics Corporation | SMRF1010-330K vs M83446/4-06F |
SMRF1010-330KS | General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core, SMD, 1010, CHIP | Gowanda Electronics Corporation | SMRF1010-330K vs SMRF1010-330KS |