Datasheets
SMRF1210-681GLF by: Gowanda Electronics Corporation

General Purpose Inductor, 6.8uH, 2%, 1 Element, Ferrite-Core, SMD, 1411, CHIP

Part Details for SMRF1210-681GLF by Gowanda Electronics Corporation

Overview of SMRF1210-681GLF by Gowanda Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Computing and Data Storage Energy and Power Systems Agriculture Technology Renewable Energy

Price & Stock for SMRF1210-681GLF

Part # Distributor Description Stock Price Buy
DISTI # 2639-SMRF1210-681GLFTR-ND
DigiKey MOLDED UNSHIELDED INDUCTOR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $3.1956
$3.1956 Buy Now
DISTI # SMRF1210-681GLF
Avnet Americas MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMRF1210-681GLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 59 $6.6066
  • 118 $6.1306
  • 236 $6.0088
  • 354 $5.5680
  • 472 $5.4528
  • 590 $4.2976
  • 5,900 $2.5080
$2.5080 / $6.6066 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 32 $8.1300
  • 62 $6.1000
  • 94 $5.6900
  • 124 $5.5800
$5.5800 / $8.1300 Buy Now

Part Details for SMRF1210-681GLF

SMRF1210-681GLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMRF1210-681GLF Part Data Attributes

SMRF1210-681GLF Gowanda Electronics Corporation
Buy Now Datasheet
Compare Parts:
SMRF1210-681GLF Gowanda Electronics Corporation General Purpose Inductor, 6.8uH, 2%, 1 Element, Ferrite-Core, SMD, 1411, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
Case/Size Code 1411
Construction Rectangular
Core Material FERRITE
DC Resistance 1.8 Ω
Inductance-Nom (L) 6.8 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e1
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 2.69 mm
Package Length 3.6 mm
Package Style SMT
Package Width 2.67 mm
Packing Method TR, 7 Inch
Quality Factor-Min (at L-nom) 30
Rated Current-Max 0.321 A
Self Resonance Frequency 40 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement DUAL ENDED
Terminal Shape J BEND
Test Frequency 7.9 MHz
Tolerance 2%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMRF1210-681GLF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMRF1210-681GLF by Gowanda Electronics Corporation

  • Please alert me when SMRF1210-681GLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMRF1210-681GLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMRF1210-681GLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMRF1210-681GLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMRF1210-681GLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMRF1210-681GLF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: